Part Details for SEM-130-02-03.0-H-D-A-K-TR by Samtec Inc
Overview of SEM-130-02-03.0-H-D-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEM-130-02-03.0-H-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEM-130-02-03.0-H-D-A-K-TRCT-ND
|
DigiKey | .8MM TIGER EYE MICRO SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1143 In Stock |
|
$7.1312 / $16.5800 | Buy Now |
DISTI #
SEM-130-02-03.0-H-D-A-K-TR
|
Avnet Americas | Conn Micro Tiger Eye Socket SKT 60 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-130-02-03.0-H-D-A-K-TR) RoHS: Compliant Min Qty: 575 Package Multiple: 575 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$11.6000 / $16.5800 | Buy Now |
DISTI #
200-SEM1300203HDAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch RoHS: Compliant | 469 |
|
$8.4600 / $16.5800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$6.3600 / $16.5800 | Buy Now |
DISTI #
000000000003236807
|
Sager | Board to Board & Mezzanine Connectors Micro Tiger Eye Socket Strip, 0.80 mm pitch Min Qty: 1 | 0 |
|
$10.5500 / $16.5800 | Buy Now |
DISTI #
SEM-130-02-03.0-H-D-A-K-TR
|
Avnet Abacus | Conn Micro Tiger Eye Socket SKT 60 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: SEM-130-02-03.0-H-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Tiger Eye™ Micro Socket Strip RoHS: Compliant | 0 |
|
$6.3600 / $16.5800 | Buy Now |
DISTI #
5cd917c1cd7c1c4c386f944f
|
Samtec | Micro Tiger Eye™ Socket Strip, 0.80 mm pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$6.3600 / $16.5800 | Buy Now |
DISTI #
SEM-130-02-03.0-H-D-A-K-TR
|
Toby Electronics | SEM - Samtec 0.80mm Tiger Eye Micro Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$6.1693 / $17.9847 | Buy Now |
Part Details for SEM-130-02-03.0-H-D-A-K-TR
SEM-130-02-03.0-H-D-A-K-TR CAD Models
SEM-130-02-03.0-H-D-A-K-TR Part Data Attributes
|
SEM-130-02-03.0-H-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEM-130-02-03.0-H-D-A-K-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for SEM-130-02-03.0-H-D-A-K-TR
This table gives cross-reference parts and alternative options found for SEM-130-02-03.0-H-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEM-130-02-03.0-H-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
316321-4 | 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | SEM-130-02-03.0-H-D-A-K-TR vs 316321-4 |
KX14-60K2BE1000E | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | SEM-130-02-03.0-H-D-A-K-TR vs KX14-60K2BE1000E |
10069524-063503 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | SEM-130-02-03.0-H-D-A-K-TR vs 10069524-063503 |
TX14-60R-10ST-MN3E | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | SEM-130-02-03.0-H-D-A-K-TR vs TX14-60R-10ST-MN3E |
BSSH-130-D-02-F-LT-LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | SEM-130-02-03.0-H-D-A-K-TR vs BSSH-130-D-02-F-LT-LF |
10069524-062522LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | SEM-130-02-03.0-H-D-A-K-TR vs 10069524-062522LF |
10069524-063000 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | SEM-130-02-03.0-H-D-A-K-TR vs 10069524-063000 |
10069524-061509 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | SEM-130-02-03.0-H-D-A-K-TR vs 10069524-061509 |
10069524-062022 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | SEM-130-02-03.0-H-D-A-K-TR vs 10069524-062022 |
71439-0560 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | SEM-130-02-03.0-H-D-A-K-TR vs 71439-0560 |