Part Details for SEMH71-4B by Besel SA
Overview of SEMH71-4B by Besel SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEMH71-4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEMH71-4B
|
TME | Motor: AC, 1-phase, 0.25kW, 230VAC, 1340rpm, 1.78Nm, IP54, 2.5A, arms Min Qty: 1 | 3 |
|
$115.2200 / $123.4500 | Buy Now |