Part Details for SEMIX402GB066HDS by SEMIKRON
Overview of SEMIX402GB066HDS by SEMIKRON
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEMIX402GB066HDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P3987
|
Newark | Igbt Module, Dual, 600V, 530A, Continuous Collector Current:530A, Collector Emitter Saturation Voltage:1.45V, Power Dissipation:45W, Operating Temperature Max:125°C, Igbt Termination:Stud, Collector Emitter Voltage Max:600V Rohs Compliant: Yes |Semikron SEMIX402GB066HDS Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9400 / $123.6900 | Buy Now |
DISTI #
SEMIX402GB066HDS
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 400A Min Qty: 1 | 0 |
|
$315.7800 / $444.2700 | RFQ |
DISTI #
SEMIX402GB066HS
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SEMIX402GB066HDS
SEMIX402GB066HDS CAD Models
SEMIX402GB066HDS Part Data Attributes
|
SEMIX402GB066HDS
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SEMIX402GB066HDS
SEMIKRON
Insulated Gate Bipolar Transistor, 490A I(C), 600V V(BR)CES, N-Channel, CASE SEMIX 2S, 15 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | FLANGE MOUNT, R-XUFM-X15 | |
Pin Count | 15 | |
Manufacturer Package Code | CASE SEMIX 2S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 502 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X15 | |
JESD-609 Code | e3/e4 | |
Number of Elements | 2 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747-1; UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 965 ns | |
Turn-on Time-Nom (ton) | 275 ns | |
VCEsat-Max | 1.85 V |