Part Details for SEN-11574 by SparkFun Electronics
Overview of SEN-11574 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN-11574
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1247-ND
|
DigiKey | PULSE SENSOR FOR ARDUINO Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
88 In Stock |
|
$26.9500 | Buy Now |
DISTI #
474-SEN-11574
|
Mouser Electronics | Multiple Function Sensor Development Tools Pulse Sensor RoHS: Not Compliant | 22 |
|
$26.2500 | Buy Now |
|
Onlinecomponents.com | Pulse Sensor |
40 In Stock |
|
$25.8000 / $26.1000 | Buy Now |
|
Master Electronics | Pulse Sensor |
40 In Stock |
|
$25.8000 / $26.1000 | Buy Now |