Part Details for SEN0536 by DFRobot
Overview of SEN0536 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEN0536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-SEN0536-ND
|
DigiKey | GRAVITY: I2C SCD41 INFRARED CO2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$58.9000 | Buy Now |
DISTI #
426-SEN0536
|
Mouser Electronics | Multiple Function Sensor Development Tools Gravity: I2C SCD41 Infrared CO2 Sensor (400 - 5000 ppm) RoHS: Compliant | 10 |
|
$58.9000 | Buy Now |
DISTI #
DF-SEN0536
|
TME | Sensor: gas detectors, carbon dioxide (CO2), I2C, 3.3÷5VDC Min Qty: 1 | 5 |
|
$71.2900 / $79.2200 | Buy Now |