Part Details for SER1360-402KLD by Coilcraft Inc
Overview of SER1360-402KLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SER1360-402KLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-SER1360-402KLD-ND
|
DigiKey | FIXED IND 4UH 9.4A 6.05OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2908 In Stock |
|
$1.3125 / $1.6300 | Buy Now |
DISTI #
994-SER1360-402KLD
|
Mouser Electronics | Power Inductors - SMD 4uH Shld 20% 9.4A 6.05mOhms RoHS: Compliant | 1214 |
|
$1.1900 / $1.6400 | Buy Now |
|
Bristol Electronics | 2757 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 40 |
|
$1.0800 / $1.3500 | Buy Now |
|
Coilcraft Direct | Power inductor, high current, 10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3635 |
|
$0.7200 / $1.3000 | Buy Now |
Part Details for SER1360-402KLD
SER1360-402KLD CAD Models
SER1360-402KLD Part Data Attributes
|
SER1360-402KLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER1360-402KLD
Coilcraft Inc
General Purpose Inductor, 4uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00605 Ω | |
Inductance-Nom (L) | 4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.45 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 9.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |