Datasheets
SER1360-802KLD by: Coilcraft Inc

General Purpose Inductor, 8uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT

Part Details for SER1360-802KLD by Coilcraft Inc

Overview of SER1360-802KLD by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for SER1360-802KLD

Part # Distributor Description Stock Price Buy
DISTI # 2457-SER1360-802KLD-ND
DigiKey FIXED IND 8UH 7.6A 10.81MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 2040
In Stock
  • 1 $1.6300
  • 250 $1.5000
  • 500 $1.3125
$1.3125 / $1.6300 Buy Now
DISTI # 994-SER1360-802KLD
Mouser Electronics Power Inductors - SMD 8uH Shld 20% 7.6A 10.81mOhms RoHS: Compliant 1196
  • 1 $1.6400
  • 250 $1.4400
  • 500 $1.2200
  • 1,000 $1.1900
$1.1900 / $1.6400 Buy Now
Bristol Electronics   Min Qty: 3 500
  • 3 $1.8000
  • 13 $1.3500
  • 39 $1.1250
  • 135 $0.6750
  • 446 $0.6300
$0.6300 / $1.8000 Buy Now
Quest Components   236
  • 1 $2.3040
  • 53 $1.2672
  • 119 $1.1520
$1.1520 / $2.3040 Buy Now
Quest Components   400
  • 1 $2.4000
  • 168 $0.8400
  • 358 $0.7800
$0.7800 / $2.4000 Buy Now
Coilcraft Direct Power inductor, high current, 10% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 2550
  • 1 $1.3000
  • 250 $1.2000
  • 500 $1.0500
  • 1,000 $0.8500
  • 2,500 $0.7700
  • 5,000 $0.7200
$0.7200 / $1.3000 Buy Now
DISTI # 2288814RL
element14 Asia-Pacific INDUCTOR, 8UH, 7.6A10%, PWR, 26MHZ RoHS: Compliant Min Qty: 100 Container: Reel 361
  • 100 $1.4603
  • 200 $1.3723
  • 500 $1.2769
  • 2,500 $1.2475
  • 5,000 $1.2255
$1.2255 / $1.4603 Buy Now
DISTI # 2288814
element14 Asia-Pacific INDUCTOR, 8UH, 7.6A10%, PWR, 26MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape 361
  • 1 $1.7245
  • 10 $1.6364
  • 50 $1.5484
  • 100 $1.4603
  • 200 $1.3723
  • 500 $1.2769
  • 2,500 $1.2475
  • 5,000 $1.2255
$1.2255 / $1.7245 Buy Now
DISTI # 2288814
Farnell INDUCTOR, 8UH, 7.6A10%, PWR, 26MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape 361
  • 1 $1.8796
  • 10 $1.7668
  • 50 $1.6666
  • 100 $1.5538
  • 200 $1.4410
  • 500 $1.1967
  • 2,500 $1.1754
  • 5,000 $1.1741
$1.1741 / $1.8796 Buy Now
DISTI # 2288814RL
Farnell INDUCTOR, 8UH, 7.6A10%, PWR, 26MHZ RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel 361
  • 100 $1.5538
  • 200 $1.4410
  • 500 $1.1967
  • 2,500 $1.1754
  • 5,000 $1.1741
$1.1741 / $1.5538 Buy Now

Part Details for SER1360-802KLD

SER1360-802KLD Part Data Attributes

SER1360-802KLD Coilcraft Inc
Buy Now Datasheet
Compare Parts:
SER1360-802KLD Coilcraft Inc General Purpose Inductor, 8uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 5050
Construction Rectangular
Core Material Ferrite
DC Resistance 0.01081 Ω
Inductance-Nom (L) 8 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 5.45 mm
Package Length 12.7 mm
Package Style SMT
Package Width 12.6 mm
Packing Method TR, Embossed Plastic, 13 Inch
Rated Current-Max 7.6 A
Reference Standard AEC-Q200
Self Resonance Frequency 26 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL IN-LINE
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 10%

SER1360-802KLD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SER1360-802KLD by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SER1360-802KLD by Coilcraft Inc

  • Please alert me when SER1360-802KLD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SER1360-802KLD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SER1360-802KLD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SER1360-802KLD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SER1360-802KLD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SER1360-802KLD by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: