-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, Ferrite-Core, 5353,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-SER1390-223MLD
|
Mouser Electronics | Power Inductors - SMD 22uH Shld 20% 7.7A 23.1mOhms RoHS: Compliant | 1627 |
|
$1.5300 / $2.1000 | Buy Now |
|
Coilcraft Direct | Power inductor, high current, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 803 |
|
$0.8600 / $1.8700 | Buy Now |
DISTI #
2343818
|
element14 Asia-Pacific | INDUCTOR, 22UH, 7A, 20%, 20.3MHZ, REEL RoHS: Compliant Min Qty: 300 Container: Reel | 0 |
|
$1.5856 / $1.8953 | Buy Now |
DISTI #
2343818
|
Farnell | INDUCTOR, 22UH, 7A, 20%, 20.3MHZ, REEL RoHS: Compliant Min Qty: 300 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$1.4853 / $1.5227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SER1390-223MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SER1390-223MLD
Coilcraft Inc
General Purpose Inductor, 22uH, 20%, Ferrite-Core, 5353,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5353 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0231 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 7.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |