Part Details for SER2LBKGNGNAUEE by C&K
Overview of SER2LBKGNGNAUEE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SER2LBKGNGNAUEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER2LBKGNGNAUEE-ND
|
DigiKey | SWITCH PUSH SPDT 0.01A 24V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
611-SER2LBKGNGNAUEE
|
Mouser Electronics | Pushbutton Switches Key RoHS: Compliant | 0 |
|
$9.5100 | Order Now |
DISTI #
000000000003164929
|
Sager | Pushbutton Switches Key | 0 |
|
Buy Now |
Part Details for SER2LBKGNGNAUEE
SER2LBKGNGNAUEE CAD Models
SER2LBKGNGNAUEE Part Data Attributes
|
SER2LBKGNGNAUEE
C&K
Buy Now
Datasheet
|
Compare Parts:
SER2LBKGNGNAUEE
C&K
KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Travel | 3 mm | |
Actuator Type | NARROW BUTTON TYPE | |
Body Breadth | 12.3 mm | |
Body Length or Diameter | 17.5 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2.5 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.24VA@24VDC | |
Contact (DC) Max Rating R Load | .01A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | GOLD | |
Illumination | GREEN LED | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER |
Alternate Parts for SER2LBKGNGNAUEE
This table gives cross-reference parts and alternative options found for SER2LBKGNGNAUEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SER2LBKGNGNAUEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SER2LBKRDRDAUEEBRN | KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SER2LBKGNGNAUEE vs SER2LBKRDRDAUEEBRN |
SERU2LRDRDAUEE | KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SER2LBKGNGNAUEE vs SERU2LRDRDAUEE |
SET2LGYYEYEAUEEBRN | KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SER2LBKGNGNAUEE vs SET2LGYYEYEAUEEBRN |
SERU2LYEYEAUEE | KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SER2LBKGNGNAUEE vs SERU2LYEYEAUEE |
SET2LBKGNGNAUEEBRN | KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SER2LBKGNGNAUEE vs SET2LBKGNGNAUEEBRN |
SER2LGYYEYEAUEEBRN | KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SER2LBKGNGNAUEE vs SER2LGYYEYEAUEEBRN |
SER2LGYRDRDAUEEBRN | KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SER2LBKGNGNAUEE vs SER2LGYRDRDAUEEBRN |
SER2LGYRDRDAUEE | KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SER2LBKGNGNAUEE vs SER2LGYRDRDAUEE |
SET2LGYYEYEAUEE | KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SER2LBKGNGNAUEE vs SET2LGYYEYEAUEE |
SERU2LBKYEYEAUEEBRN | KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | SER2LBKGNGNAUEE vs SERU2LBKYEYEAUEEBRN |