Part Details for SERBKAUEE by C&K
Overview of SERBKAUEE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for SERBKAUEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0245
|
Newark | Pushbutton Switches Switch Pb Spdt Alt Act Black |C&k Components SERBKAUEE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$10.6500 / $13.0200 | Buy Now |
DISTI #
2266-SERBKAUEE-ND
|
DigiKey | KEY Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
390 In Stock |
|
$8.6200 | Buy Now |
DISTI #
611-SERBKAUEE
|
Mouser Electronics | Pushbutton Switches Switch Pb Spdt Alt Act Black RoHS: Compliant | 479 |
|
$7.4700 / $11.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.1400 | Buy Now |
DISTI #
35971299
|
Verical | Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 390 |
|
$7.6300 | Buy Now |
DISTI #
C&K Components SERBKAUEE
|
PEI Genesis | Keypad Switch 1 Switches | 390 |
|
Buy Now | |
DISTI #
000000000001047363
|
Sager | Pushbutton Switches Switch Pb Spdt Alt Act Black | 0 |
|
Buy Now |
Part Details for SERBKAUEE
SERBKAUEE CAD Models
SERBKAUEE Part Data Attributes
|
SERBKAUEE
C&K
Buy Now
Datasheet
|
Compare Parts:
SERBKAUEE
C&K
KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Travel | 3 mm | |
Actuator Type | NARROW BUTTON TYPE | |
Body Breadth | 12.3 mm | |
Body Length or Diameter | 17.5 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2.5 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.24VA@24VDC | |
Contact (DC) Max Rating R Load | .01A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER |