Part Details for SERIES 8 A by Thermindex
Overview of SERIES 8 A by Thermindex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SERIES 8 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T4726
|
Newark | Temperature Indicator, 40°C/71°C Rohs Compliant: Na |Thermindex SERIES 8 A Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Card | 1 |
|
$9.4400 / $15.3200 | Buy Now |