Datasheets
SES5403C by: Unitrode Corporation

Rectifier Diode, 1 Phase, 2 Element, 3A, 150V V(RRM), Silicon,

Part Details for SES5403C by Unitrode Corporation

Overview of SES5403C by Unitrode Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SES5403C

Part # Distributor Description Stock Price Buy
Bristol Electronics   160
RFQ
Quest Components   128
  • 1 $4.1760
  • 25 $2.7840
  • 91 $2.5752
$2.5752 / $4.1760 Buy Now

Part Details for SES5403C

SES5403C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SES5403C Part Data Attributes

SES5403C Unitrode Corporation
Buy Now Datasheet
Compare Parts:
SES5403C Unitrode Corporation Rectifier Diode, 1 Phase, 2 Element, 3A, 150V V(RRM), Silicon,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITRODE CORP
Reach Compliance Code unknown
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.025 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 70 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.1 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for SES5403C

This table gives cross-reference parts and alternative options found for SES5403C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SES5403C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UES2403 Rectifier Diode, 1 Phase, 2 Element, 3A, 150V V(RRM), Silicon, Unitrode Corp (RETIRED) SES5403C vs UES2403
Part Number Description Manufacturer Compare
SES5403C Rectifier Diode, 1 Phase, 2 Element, 3A, 150V V(RRM), Silicon, Unitrode Corp (RETIRED) SES5403C vs SES5403C

SES5403C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SES5403C by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SES5403C by Unitrode Corporation

  • Please alert me when SES5403C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SES5403C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SES5403C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SES5403C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SES5403C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SES5403C by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: