Part Details for SESDONCAN1LT3G by onsemi
Overview of SESDONCAN1LT3G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESDONCAN1LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6445
|
Newark | Can/Can-Fd Bus Protector/ Reel |Onsemi SESDONCAN1LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
488-SESDONCAN1LT3GCT-ND
|
DigiKey | TVS DIODE 24VWM 50VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17772 In Stock |
|
$0.1015 / $0.4700 | Buy Now |
DISTI #
SESDONCAN1LT3G
|
Avnet Americas | ESD PROTECTION FOR FLEXRA - Tape and Reel (Alt: SESDONCAN1LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0997 / $0.1190 | Buy Now |
DISTI #
863-SESDONCAN1LT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD PROTECTION RoHS: Compliant | 6139 |
|
$0.1150 / $0.4600 | Buy Now |
|
Rochester Electronics | ESDONCAN1LT - Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 2400 |
|
$0.0997 / $0.1173 | Buy Now |
DISTI #
SESDONCAN1LT3G
|
Avnet Silica | ESD PROTECTION FOR FLEXRA (Alt: SESDONCAN1LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 24VWM 50VC SOT23-3 / 50V Clamp 3A (8/20��s) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) | 4950 |
|
RFQ | |
DISTI #
SESDONCAN1LT3G
|
EBV Elektronik | ESD PROTECTION FOR FLEXRA (Alt: SESDONCAN1LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SESDONCAN1LT3G
SESDONCAN1LT3G CAD Models
SESDONCAN1LT3G Part Data Attributes
|
SESDONCAN1LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SESDONCAN1LT3G
onsemi
CAN / CAN-FD Bus Protector, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26.2 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SESDONCAN1LT3G
This table gives cross-reference parts and alternative options found for SESDONCAN1LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SESDONCAN1LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZNUP2115LT1G | ESD protection for FlexRay transceiver, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SESDONCAN1LT3G vs SZNUP2115LT1G |
NUP2115LT3G | ESD protection for FlexRay transceiver, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | SESDONCAN1LT3G vs NUP2115LT3G |
SESDONCAN1LT1G | CAN / CAN-FD Bus Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SESDONCAN1LT3G vs SESDONCAN1LT1G |