Part Details for SESDT-20-32-G-05.9-L1 by Samtec Inc
Overview of SESDT-20-32-G-05.9-L1 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SESDT-20-32-G-05.9-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SESDT-20-32-G-05.9-L1-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9400 | Buy Now |
DISTI #
SESDT-20-32-G-05.9
|
Avnet Americas | Cable Assembly Discrete Wire 0.15m 32AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SESDT-20-32-G-05.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6800 / $21.7900 | Buy Now |
DISTI #
200-SESDT2032G059L1
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$13.9800 / $21.7900 | Order Now |
|
Onlinecomponents.com | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket | 0 |
|
$12.1800 / $21.7900 | Buy Now |
DISTI #
SESDT-20-32-G-05.9
|
Avnet Americas | Cable Assembly Discrete Wire 0.15m 32AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SESDT-20-32-G-05.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6800 / $21.7900 | Buy Now |
DISTI #
000000000005497702
|
Sager | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$15.7800 / $21.7900 | Buy Now |
|
Master Electronics | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket | 0 |
|
$12.1800 / $21.7900 | Buy Now |
DISTI #
5cd91879cd7c1c4c38706717
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$12.1800 / $21.7900 | Buy Now |
DISTI #
SESDT-20-32-G-05.9-L1
|
Toby Electronics | SESDT - Samtec 0.80mm Double Row Discrete Teflon® Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$11.7708 / $23.9877 | Buy Now |