Part Details for SET-12060A by Smarts Electronic & Technology
Overview of SET-12060A by Smarts Electronic & Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SET-12060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4797-SET-12060A-ND
|
DigiKey | 12VDC 60W UL LISTED PHASE DIM Min Qty: 1 Lead time: 10 Weeks Container: Box |
50 In Stock |
|
$21.5256 / $29.7400 | Buy Now |