Part Details for SF-02 by PLATO
Overview of SF-02 by PLATO
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H2889
|
Newark | Esd-Safe Needle Flux & Liquid Dispensing Bottle, Dispenser Type:Needle Bottle, Volume:2Fl.oz (Us), Product Range:-, Accessory Type:Needle Flux Dispenser Bottle, Capacity:2Fl.oz (Us), Capillary Inner Diameter:0.02", Size:2 Oz. Rohs Compliant: Yes |Plato SF-02 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$12.9200 | Buy Now |
DISTI #
577-SF-02
|
Mouser Electronics | Soldering Flux .02in (.50mm) NEEDLE FLUX DISPENSER ESD | 22 |
|
$12.9200 | Buy Now |
DISTI #
70193489
|
RS | 2 OZ FLUX BOTTLE ENCASED IN STATIC DISSIPATIVE PLASTIC, ESD SAFE | Plato Products SF-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6300 / $12.9200 | RFQ |
|
Onlinecomponents.com | Access Plato-Wick Xl Premium Desoldering Braid (Pure Rosin) RoHS: Compliant |
4 In Stock |
|
$11.3100 / $15.0700 | Buy Now |
DISTI #
59472170
|
Verical | Access Plato-Wick Xl Premium Desoldering Braid (Pure Rosin) Min Qty: 4 Package Multiple: 4 Date Code: 1611 | Americas - 4 |
|
$18.0263 | Buy Now |
|
Master Electronics | Access Plato-Wick Xl Premium Desoldering Braid (Pure Rosin) RoHS: Compliant |
4 In Stock |
|
$11.3100 / $15.0700 | Buy Now |
DISTI #
657ST020
|
TestEquity LLC | Plato SF-02 ESD-Safe Flux Dispenser Bottle 2 oz., Needle I.D .020" | 79 |
|
$12.9200 | Buy Now |