-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 2A, 35VAC, 35VDC, 35A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC0159
|
Newark | Fuse, 2A, High Inrush Withstand, 0603, Fuse Current:2A, Product Range:Singlfuse Sf-0603Hixxxf Series, Voltage Rating Vac:35V, Voltage Rating V Dc:35V, Blow Characteristic:High Inrush Current Withstand, Fuse Case Style:0603, Breaking Rohs Compliant: Yes |Bourns SF-0603HI200F-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5340 |
|
$0.6340 | Buy Now |
DISTI #
67AC6716
|
Newark | 0603 High-Inrush Pcb 2A /Tape & Reel - 7" Reel |Bourns SF-0603HI200F-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3810 | Buy Now |
DISTI #
SF-0603HI200F-2CT-ND
|
DigiKey | FUSE BRD MNT 2A 35VAC/35VDC 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9937 In Stock |
|
$0.3535 / $0.9000 | Buy Now |
DISTI #
SF-0603HI200F-2
|
Avnet Americas | Fuse Thin Chip 2A 35V High Inrush 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603HI200F-2) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2437 / $0.3976 | Buy Now |
DISTI #
652-SF-0603HI200F-2
|
Mouser Electronics | Surface Mount Fuses 2A High-inrush 0603 SinglFuse RoHS: Compliant | 6568 |
|
$0.2790 / $0.6400 | Buy Now |
|
Onlinecomponents.com | 0603 SMD High-Inrush Thin-Film 2.0A RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
DISTI #
SF-0603HI200F-2
|
TTI | Surface Mount Fuses 2A High-inrush 0603 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.2700 / $0.2810 | Buy Now |
DISTI #
SF-0603HI200F-2
|
Avnet Americas | Fuse Thin Chip 2A 35V High Inrush 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603HI200F-2) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2437 / $0.3976 | Buy Now |
DISTI #
SF-0603HI200F-2
|
Avnet Americas | Fuse Thin Chip 2A 35V High Inrush 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603HI200F-2) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2437 / $0.3976 | Buy Now |
DISTI #
2899446RL
|
element14 Asia-Pacific | FUSE, 2A, HIGH INRUSH WITHSTAND, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 5340 |
|
$0.3824 / $0.4315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603HI200F-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603HI200F-2
Bourns Inc
Electric Fuse, 2A, 35VAC, 35VDC, 35A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED BREAKING CAPACITY AT 24 VDC: 50 A | |
Body Breadth | 0.81 mm | |
Body Height | 0.36 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 35 V | |
Rated Voltage(DC) | 35 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.0002 s |
This table gives cross-reference parts and alternative options found for SF-0603HI200F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0603HI200F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-0603FP200F-2 | Electric Fuse, Fast Blow, 2A, 35VDC, 35A (IR), Surface Mount, | Bourns Inc | SF-0603HI200F-2 vs SF-0603FP200F-2 |