-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 1.5A, 63VDC, 35A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6471
|
Newark | Smd Fuse, Slow Blow, 1.5A, 63Vdc, 0603, Fuse Current:1.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Singlfuse Sf-0603Sxxxm Series Rohs Compliant: Yes |Bourns SF-0603S150M-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3978 |
|
$0.3300 | Buy Now |
DISTI #
51AC2189
|
Newark | Fuse, Slow Blow, 1.5A, 63Vdc, 0603, Fuse Current:1.5A, Product Range:Singlfuse Sf-0603Sxxxm Series, Voltage Rating Vac:-, Voltage Rating V Dc:63V, Blow Characteristic:Slow Blow, Fuse Case Style:0603, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Bourns SF-0603S150M-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5290 / $0.7570 | Buy Now |
DISTI #
SF-0603S150M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 1.5A 63VDC 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4428 In Stock |
|
$0.3535 / $0.9000 | Buy Now |
DISTI #
SF-0603S150M-2
|
Avnet Americas | Fuse Multilayer 1.5A 63V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603S150M-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2437 / $0.3976 | Buy Now |
DISTI #
52AC6471
|
Avnet Americas | Fuse Multilayer 1.5A 63V Slow Blow 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 52AC6471) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3978 Partner Stock |
|
$0.4050 / $0.6240 | Buy Now |
DISTI #
652-SF-0603S150M-2
|
Mouser Electronics | Surface Mount Fuses 1.5A Slow Blow 0603 SinglFuse RoHS: Compliant | 9965 |
|
$0.2470 / $0.6000 | Buy Now |
DISTI #
V72:2272_19628384
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 0603 1.6 X 0.8 X 0.95mm Ceramic T/R RoHS: Compliant Min Qty: 330 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1745 Container: Cut Strips | Americas - 4188 |
|
$0.2884 / $0.3031 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
DISTI #
26597131
|
Verical | Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 0603 1.6 X 0.8 X 0.95mm Ceramic T/R RoHS: Compliant Min Qty: 330 Package Multiple: 1 Date Code: 1745 | Americas - 4188 |
|
$0.3031 | Buy Now |
DISTI #
80923398
|
Verical | Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 0603 1.6 X 0.8 X 0.95mm Ceramic T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 | Americas - 3978 |
|
$0.4681 / $0.5389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603S150M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603S150M-2
Bourns Inc
Electric Fuse, Slow Blow, 1.5A, 63VDC, 35A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 0.8 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.05 s |