Part Details for SF-0603SP160-2 by Bourns Inc
Overview of SF-0603SP160-2 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SF-0603SP160-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2841
|
Newark | Fuse, Time Delay, 1.6A, 0603, Fuse Current:1.6A, Product Range:Singlfuse Sf-0603Sp Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Time Delay, Fuse Case Style:0603, Breaking Capacity Current Ac:-, Breaking Rohs Compliant: Yes |Bourns SF-0603SP160-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1225 |
|
$0.3900 / $0.4830 | Buy Now |
DISTI #
SF-0603SP160-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 1.6A 32VDC 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
533 In Stock |
|
$0.3409 / $0.8700 | Buy Now |
DISTI #
SF-0603SP160-2
|
Avnet Americas | SF-0603SP Series Time lag 1.6A 0603 Surface Mount Fuses T/R - Tape and Reel (Alt: SF-0603SP160-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2375 / $0.3834 | Buy Now |
DISTI #
652-SF-0603SP160-2
|
Mouser Electronics | Surface Mount Fuses 1.6A 32V TIME DELAY RoHS: Compliant | 4142 |
|
$0.2770 / $0.5500 | Buy Now |
DISTI #
V72:2272_14672557
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1.6A 32V SMD Solder Pad 0603 Ceramic T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1728 Container: Cut Strips | Americas - 4892 |
|
$0.0639 / $0.2444 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3352 / $0.7020 | Buy Now | |
DISTI #
SF-0603SP160-2
|
TTI | Surface Mount Fuses 1.6A 32V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2830 | Buy Now |
DISTI #
SF-0603SP160-2
|
Avnet Americas | SF-0603SP Series Time lag 1.6A 0603 Surface Mount Fuses T/R - Tape and Reel (Alt: SF-0603SP160-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2375 / $0.3834 | Buy Now |
DISTI #
2813546
|
element14 Asia-Pacific | FUSE, TIME DELAY, 1.6A, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1225 |
|
$0.3860 / $0.7239 | Buy Now |
DISTI #
2813546
|
Farnell | FUSE, TIME DELAY, 1.6A, 0603 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1225 |
|
$0.3865 / $0.5048 | Buy Now |
Part Details for SF-0603SP160-2
SF-0603SP160-2 CAD Models
SF-0603SP160-2 Part Data Attributes:
|
SF-0603SP160-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603SP160-2
Bourns Inc
FUSE BOARD MOUNT 1.6A 32VDC 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | TIME LAG | |
Body Breadth | 0.8 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.6 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
Alternate Parts for SF-0603SP160-2
This table gives cross-reference parts and alternative options found for SF-0603SP160-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-0603SP160-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAB3202162NA29010 | Electric Fuse, Fast Blow, 1.6A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Matsuo Electric Co Ltd | SF-0603SP160-2 vs KAB3202162NA29010 |
JAG3202162NA52 | Electric Fuse, 1.6A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Matsuo Electric Co Ltd | SF-0603SP160-2 vs JAG3202162NA52 |
152000.1,6GT-1K | Electric Fuse, Very Fast Blow, 1.6A, 32VDC, 50A (IR), Surface Mount, MINIATURE, | SIBA Fuses | SF-0603SP160-2 vs 152000.1,6GT-1K |