-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 6A, 32VDC, 80A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6497
|
Newark | Fuse, Smd, 6A, Time Delay, 0603, Fuse Current:6A, Product Range:Singlfuse Sf-0603Spxxxm Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Time Delay, Fuse Case Style:0603, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Bourns SF-0603SP600M-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3360 |
|
$0.5400 / $0.7380 | Buy Now |
DISTI #
SF-0603SP600M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 6A 32VDC 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2425 In Stock |
|
$0.3625 / $0.6600 | Buy Now |
DISTI #
SF-0603SP600M-2
|
Avnet Americas | Fuse Chip 6A 32V Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-0603SP600M-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.4118 | Buy Now |
DISTI #
652-SF-0603SP600M-2
|
Mouser Electronics | Surface Mount Fuses 6A 32V TIME DELAY RoHS: Compliant | 13538 |
|
$0.2530 / $0.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3600 / $0.7540 | Buy Now | |
DISTI #
SF-0603SP600M-2
|
TTI | Surface Mount Fuses 6A 32V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2590 / $0.2690 | Buy Now |
|
Master Electronics | 0 |
|
$0.3600 / $0.7540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-0603SP600M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-0603SP600M-2
Bourns Inc
Electric Fuse, Time Lag Blow, 6A, 32VDC, 80A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | TIME LAG | |
Body Breadth | 0.8 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 80 A | |
Rated Current | 6 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.001 s |