-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 30A, 35VDC, 200A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7905
|
Newark | Smd Fuse, High Inrush, 30A, 35Vdc, 1206, Fuse Current:30A, Blow Characteristic:High Inrush Current Withstand, Voltage Rating Vac:-, Voltage Rating Vdc:35Vdc, Fuse Case Style:1206 [3216 Metric], Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bourns SF-1206HV30M-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2932 |
|
$0.5850 / $0.6340 | Buy Now |
DISTI #
69AC3201
|
Newark | Fuse, 30A, High Inrush Withstand, 1206, Fuse Current:30A, Product Range:Singlfuse Sf-1206Hvxxm Series, Voltage Rating Vac:-, Voltage Rating V Dc:35V, Blow Characteristic:High Inrush Current Withstand, Fuse Case Style:1206, Breaking Rohs Compliant: Yes |Bourns SF-1206HV30M-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.7160 / $1.0900 | Buy Now |
DISTI #
67AC6757
|
Newark | 1206 High-Inrush Multilayer 30A /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns SF-1206HV30M-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.5970 | Buy Now |
DISTI #
SF-1206HV30M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 30A 35VDC 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14710 In Stock |
|
$0.3917 / $1.0000 | Buy Now |
DISTI #
SF-1206HV30M-2
|
Avnet Americas | Fuse Chip 30A 35VDC High Voltage and High Current 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206HV30M-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 9000 |
|
$0.3500 / $0.5396 | Buy Now |
DISTI #
32AK7905
|
Avnet Americas | Fuse Chip 30A 35VDC High Voltage and High Current 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 32AK7905) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2932 Partner Stock |
|
$0.8110 | Buy Now |
DISTI #
652-SF-1206HV30M-2
|
Mouser Electronics | Surface Mount Fuses 30A Single blow fuse 1206 SinglFuse RoHS: Compliant | 4158 |
|
$0.4210 / $0.8000 | Buy Now |
DISTI #
V72:2272_21800953
|
Arrow Electronics | Fuse Chip 30A 35V SMD Solder Pad 1206 3.2 X 1.6 X 1.3mm Ceramic T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1746 Container: Cut Strips | Americas - 2169 |
|
$0.3591 / $0.3957 | Buy Now |
DISTI #
71268202
|
RS | 1206 SMD High-Voltage Multilayer 30A | Bourns SF-1206HV30M-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 | RFQ |
|
Onlinecomponents.com | SMD High Current, High Voltage Multilayer Fuse - 30A - 1206 - 35VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant |
7776 In Stock |
|
$0.3436 / $0.5724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206HV30M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206HV30M-2
Bourns Inc
Electric Fuse, 30A, 35VDC, 200A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 1.6 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 180 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 200 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 35 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |