-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 7A, 32VDC, 45A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2208
|
Newark | Fuse, Slow Blow, 7A, 32Vdc, 1206, Fuse Current:7A, Product Range:Singlfuse Sf-1206Sxxxm Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Slow Blow, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Bourns SF-1206S700M-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2193 |
|
$0.5270 / $0.7650 | Buy Now |
DISTI #
SF-1206S700M-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 7A 32VDC 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
825 In Stock |
|
$0.3282 / $0.8400 | Buy Now |
DISTI #
SF-1206S700M-2
|
Avnet Americas | Fuse Multilayer 7A 32V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206S700M-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3692 | Buy Now |
DISTI #
652-SF-1206S700M-2
|
Mouser Electronics | Surface Mount Fuses 7A Slow Blow 1206 SinglFuse RoHS: Compliant | 0 |
|
$0.3280 / $0.6700 | Order Now |
DISTI #
V72:2272_19628403
|
Arrow Electronics | Fuse Chip Slow Blow Acting 7A 32V SMD Solder Pad 1206 3.2 X 1.6 X 0.85mm Ceramic T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1809 Container: Cut Strips | Americas - 505 |
|
$0.0606 / $0.2315 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3170 / $0.3710 | Buy Now |
|
Bristol Electronics | 1578 |
|
RFQ | ||
|
Quest Components | 1262 |
|
$0.5248 / $1.3120 | Buy Now | |
DISTI #
SF-1206S700M-2
|
TTI | Surface Mount Fuses 7A Slow Blow 1206 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3380 / $0.3490 | Buy Now |
DISTI #
SF-1206S700M-2
|
Avnet Americas | Fuse Multilayer 7A 32V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206S700M-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206S700M-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206S700M-2
Bourns Inc
Electric Fuse, Slow Blow, 7A, 32VDC, 45A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.97 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 45 A | |
Rated Current | 7 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.05 s |