-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 8A, 32VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6528
|
Newark | Fuse, Smd, 8A, Slow Blow, 1206, Fuse Current:8A, Product Range:Singlfuse Sf-1206Sxxxw Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Slow Blow, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Rohs Compliant: Yes |Bourns SF-1206S800W-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1664 |
|
$0.7820 / $0.8960 | Buy Now |
DISTI #
67AC6773
|
Newark | 1206 Slow-Blow Wire 8A /Tape & Reel - 7" Reel |Bourns SF-1206S800W-2 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5660 | Buy Now |
DISTI #
SF-1206S800W-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 8A 32VDC 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3425 In Stock |
|
$0.4545 / $1.1600 | Buy Now |
DISTI #
SF-1206S800W-2
|
Avnet Americas | Fuse Wire Core 8A 32V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206S800W-2) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.5112 | Buy Now |
DISTI #
652-SF-1206S800W-2
|
Mouser Electronics | Surface Mount Fuses 8.0A Slow Blow 1206 SinglFuse RoHS: Compliant | 9634 |
|
$0.3280 / $0.7700 | Buy Now |
DISTI #
V72:2272_21375796
|
Arrow Electronics | Fuse Chip Slow Blow Acting 8A 32V SMD Solder Pad 1206 3.2 X 1.6 X 1.08mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1744 Container: Cut Strips | Americas - 3400 |
|
$0.3579 / $0.3859 | Buy Now |
|
Onlinecomponents.com | SMD Slow Blow Wire Core Fuse - 8A - 1206 - 32VDC - -55°C to 125°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
SF-1206S800W-2
|
TTI | Surface Mount Fuses 8.0A Slow Blow 1206 SinglFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.3250 / $0.3520 | Buy Now |
DISTI #
SF-1206S800W-2
|
Avnet Americas | Fuse Wire Core 8A 32V Slow Blow 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206S800W-2) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3250 / $0.5112 | Buy Now |
DISTI #
2855098
|
element14 Asia-Pacific | FUSE, SMD, 8A, SLOW BLOW, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1664 |
|
$0.4918 / $0.8345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206S800W-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206S800W-2
Bourns Inc
Electric Fuse, Slow Blow, 8A, 32VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 1.08 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 13 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 8 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | TUV; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for SF-1206S800W-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206S800W-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-1206SA800W-2 | Electric Fuse, Slow Blow, 8A, 32VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | SF-1206S800W-2 vs SF-1206SA800W-2 |
SBF32802ASTP | Electric Fuse, Slow Blow, 8A, 32VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE | Kamaya Inc | SF-1206S800W-2 vs SBF32802ASTP |
SBF32802ASB | Electric Fuse, Slow Blow, 8A, 32VDC, 50A (IR), Surface Mount, HALOGEN AND ANTIMONY FREE, LEAD FREE | Kamaya Inc | SF-1206S800W-2 vs SBF32802ASB |