-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6492
|
Newark | Smd Fuse, Time Delay, 1A, 63Vdc, 1206, Fuse Current:1A, Blow Characteristic:Time Delay, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Singlfuse Sf-1206Sp Series Rohs Compliant: Yes |Bourns SF-1206SP100-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4732 |
|
$0.3060 | Buy Now |
DISTI #
47AC1589
|
Newark | Fuse, Time Delay, 1A, 1206, Fuse Current:1A, Product Range:Singlfuse Sf-1206Sp Series, Voltage Rating Vac:-, Voltage Rating V Dc:63V, Blow Characteristic:Time Delay, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Rohs Compliant: Yes |Bourns SF-1206SP100-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 / $0.5300 | Buy Now |
DISTI #
SF-1206SP100-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 63VDC 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4132 In Stock |
|
$0.3250 / $0.5900 | Buy Now |
DISTI #
SF-1206SP100-2
|
Avnet Americas | Fuse Chip 1A Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206SP100-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3692 | Buy Now |
DISTI #
52AC6492
|
Avnet Americas | Fuse Chip 1A Time Lag 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 52AC6492) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4732 Partner Stock |
|
$0.3750 / $0.6240 | Buy Now |
DISTI #
652-SF-1206SP100-2
|
Mouser Electronics | Surface Mount Fuses 1A 63V TIME DELAY RoHS: Compliant | 5407 |
|
$0.2300 / $0.4800 | Buy Now |
DISTI #
V72:2272_18713579
|
Arrow Electronics | Fuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 314 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2121 Container: Cut Strips | Americas - 9522 |
|
$0.3059 / $0.3188 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3227 / $0.6760 | Buy Now |
DISTI #
59182590
|
Verical | Fuse Chip Slow Blow Acting 1A 63V SMD Solder Pad 1206 T/R RoHS: Compliant Min Qty: 314 Package Multiple: 1 Date Code: 2121 | Americas - 9522 |
|
$0.3059 / $0.3188 | Buy Now |
DISTI #
SF-1206SP100-2
|
TTI | Surface Mount Fuses 1A 63V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206SP100-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206SP100-2
Bourns Inc
Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.55 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for SF-1206SP100-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206SP100-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR-0603HV1-R | Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, 0603, | Eaton Corporation | SF-1206SP100-2 vs TR-0603HV1-R |
1206FA1ATR | Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, | Eaton Corporation | SF-1206SP100-2 vs 1206FA1ATR |
SF-1206HIA100M-2 | Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | SF-1206SP100-2 vs SF-1206HIA100M-2 |
PF1206H1 | Electric Fuse | ProTek Devices | SF-1206SP100-2 vs PF1206H1 |
SF-1206HI100M-2 | Electric Fuse, 1A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-1206SP100-2 vs SF-1206HI100M-2 |
154000.1GT-1K | Electric Fuse, Very Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, MINIATURE, | SIBA Fuses | SF-1206SP100-2 vs 154000.1GT-1K |
SF-1206FP100-2 | Electric Fuse, Fast Blow, 1A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-1206SP100-2 vs SF-1206FP100-2 |
S1206S1 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | SF-1206SP100-2 vs S1206S1 |
0407001.WRA | Electric Fuse, 1A, 63VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | SF-1206SP100-2 vs 0407001.WRA |
SF-1206SP100M-2 | Electric Fuse, Time Lag Blow, 1A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-1206SP100-2 vs SF-1206SP100M-2 |