Part Details for SF-2410FP630W-2 by Bourns Inc
Overview of SF-2410FP630W-2 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-2410FP630W-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3926
|
Newark | Fuse, Smd, 6.3A, Fast Acting, 2410, Fuse Current:6.3A, Product Range:Singlfuse Sf-2410Fpxxxw Series, Voltage Rating Vac:125V, Voltage Rating V Dc:32V, Blow Characteristic:Fast Acting, Fuse Case Style:2410, Breaking Capacity Current Rohs Compliant: Yes |Bourns SF-2410FP630W-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 830 |
|
$0.5640 / $0.7120 | Buy Now |
DISTI #
SF-2410FP630W-2CT-ND
|
DigiKey | FUSE BRD 6.3A 125VAC/125DC 2410 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4166 / $1.0700 | Buy Now |
DISTI #
SF-2410FP630W-2
|
Avnet Americas | Fuse Chip 6.3A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP630W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.4686 | Buy Now |
DISTI #
652-SF-2410FP630W-2
|
Mouser Electronics | Surface Mount Fuses 6.3A 125V FAST ACTING RoHS: Compliant | 9820 |
|
$0.3000 / $0.5800 | Buy Now |
DISTI #
V72:2272_21668334
|
Arrow Electronics | Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 2410 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2248 Container: Cut Strips | Americas - 3926 |
|
$0.3407 / $0.3738 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |
DISTI #
65209139
|
Verical | Fuse Chip Fast Acting 6.3A 125V SMD Solder Pad 2410 T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2248 | Americas - 3926 |
|
$0.3407 / $0.3467 | Buy Now |
DISTI #
SF-2410FP630W-2
|
TTI | Surface Mount Fuses 6.3A 125V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2980 / $0.3160 | Buy Now |
DISTI #
SF-2410FP630W-2
|
Avnet Americas | Fuse Chip 6.3A 125VAC 125VDC Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-2410FP630W-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2875 / $0.4686 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4020 / $0.4710 | Buy Now |