Part Details for SF-7EP1N8AAD00 by Phoenix Contact
Overview of SF-7EP1N8AAD00 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SF-7EP1N8AAD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm - cable diameter range: 0 mm ... 0 mm RoHS: Compliant | 0 |
|
$28.9900 / $36.7600 | Buy Now |
DISTI #
1605586
|
TTI | Circular Metric Connectors SF-7EP1N8AAD00 8P P30-M23 M PMT RA pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.6500 / $31.1800 | Buy Now |
|
Master Electronics | Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 4+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x Ø 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm - cable diameter range: 0 mm ... 0 mm RoHS: Compliant | 0 |
|
$28.9900 / $36.7600 | Buy Now |
Part Details for SF-7EP1N8AAD00
SF-7EP1N8AAD00 CAD Models
SF-7EP1N8AAD00 Part Data Attributes
|
SF-7EP1N8AAD00
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SF-7EP1N8AAD00
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |