Part Details for SF-7MS2000 by Phoenix Contact
Overview of SF-7MS2000 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for SF-7MS2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 4 mm² ... 4 mm² RoHS: Compliant | 39 Factory Stock |
|
$2.7500 / $4.0100 | Buy Now |
DISTI #
1605628
|
TTI | Circular Metric Connectors SF-7MS2000 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$3.3700 | Buy Now |
|
Master Electronics | Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 4 mm² ... 4 mm² RoHS: Compliant | 39 Factory Stock |
|
$2.7500 / $4.0100 | Buy Now |