Part Details for SF-NDAQGJ100G-002M by Amphenol Corporation
Overview of SF-NDAQGJ100G-002M by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-NDAQGJ100G-002M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5579
|
Newark | Computer Cable Assy, Qsfp+/Sfp+ Plug, 2M, Connector Type A:Qsfp+28 Plug, Connector Type B:Sfp+28 Plug (X4), Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand SF-NDAQGJ100G-002M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$86.8700 | Buy Now |
DISTI #
SF-NDAQGJ100G-002M-ND
|
DigiKey | CABLE 4SFP+-QSFP+ M-M 2M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$223.9400 | Buy Now |
DISTI #
SF-NDAQGJ100G-002M
|
Avnet Americas | Network Cable, 100GbE, QSFP+Plug to 4 x SFP+Plug, 2 m, 6.6 ft, Black - Bulk (Alt: SF-NDAQGJ100G-002M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$310.1000 / $384.5240 | Buy Now |
DISTI #
14AC5579
|
Avnet Americas | Network Cable, 100GbE, QSFP+Plug to 4 x SFP+Plug, 2 m, 6.6 ft, Black - Bulk (Alt: 14AC5579) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$311.6400 / $348.8400 | Buy Now |
DISTI #
523-SFNDAQGJ100G002M
|
Mouser Electronics | Ethernet Cables / Networking Cables QSFP28-4 SFP28 26 AWG 2M RoHS: Compliant | 6 |
|
$298.5800 / $328.8500 | Buy Now |
|
Onlinecomponents.com | QSFP-4 SFP+ 26AWG 2M RoHS: Compliant | 0 |
|
$292.1500 / $314.7500 | Buy Now |