Part Details for SF-SFPP2EACTV-005 by Amphenol Corporation
Overview of SF-SFPP2EACTV-005 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-SFPP2EACTV-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5607
|
Newark | Computer Cable, +Sfp/Sfp+ Plug, 5M, Connector Type A:Sfp+ 20 Position Plug, Connector Type B:Sfp+ 20 Position Plug, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand SF-SFPP2EACTV-005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$56.4900 | Buy Now |
DISTI #
2266-SF-SFPP2EACTV-005-ND
|
DigiKey | CABLE ASSY SFP+ M-M 5M Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$191.5500 | Buy Now |
DISTI #
SF-SFPP2EACTV-005-ND
|
DigiKey | CABLE ASSY SFP+ M-M 5M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13 In Stock |
|
$143.5610 / $154.9200 | Buy Now |
DISTI #
14AC5607
|
Avnet Americas | Cable Assembly Twin-ax 5m 30AWG 20 POS SFP to 20 POS SFP M-M - Bulk (Alt: 14AC5607) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$144.8800 / $164.3400 | Buy Now |
DISTI #
523-SFPP2EACTV-005
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+/SFP+ ACTIVE 30AWG 5M RoHS: Compliant | 5 |
|
$132.3500 / $154.9200 | Buy Now |
DISTI #
14AC5607
|
Avnet Americas | Cable Assembly Twin-ax 5m 30AWG 20 POS SFP to 20 POS SFP M-M - Bulk (Alt: 14AC5607) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$144.8800 / $164.3400 | Buy Now |