-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SMPM, Plug-plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-050L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7357
|
Newark | Sma Male To Smpm Male Adapter, Fd/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF1080-6005 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.1000 / $98.2200 | Buy Now |
DISTI #
SF1080-6005-ND
|
DigiKey | SMA MALE TO SMPM MALE ADAPTER, F Min Qty: 1 Lead time: 15 Weeks Container: Bag |
12 In Stock |
|
$90.0486 / $144.7700 | Buy Now |
DISTI #
ASVSF1080-6005
|
Heilind Electronics | SMA MALE TO SMPM MALE ADAPTER, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Male to SMPM Male Adapter - FD RoHS: Compliant |
25 On Order |
|
$74.2600 / $116.9700 | Buy Now |
DISTI #
ASVSF1080-6005
|
Interstate Connecting Components | SMA MALE TO SMPM MALE ADAPTER, | 0 |
|
Buy Now | |
|
Master Electronics | SMA Male to SMPM Male Adapter - FD RoHS: Compliant |
25 On Order |
|
$74.2600 / $116.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1080-6005
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1080-6005
Amphenol SV Microwave
RF Connector Adapter, SMA-SMPM, Plug-plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | SMA-SMPM | |
Additional Feature | ROHS COMPLIANT | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 450VAC V | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |