-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, 2.92MM-SMP, Jack-plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7365
|
Newark | Smp Male To 2.92 Female Adapter, Ld/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF1112-6025 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.2800 / $113.5000 | Buy Now |
DISTI #
SF1112-6025-ND
|
DigiKey | CONN ADAPT SMP PLG TO 2.92MM JCK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8 In Stock |
|
$124.6088 / $141.2200 | Buy Now |
DISTI #
ASVSF1112-6025
|
Heilind Electronics | SMP MALE TO 2.92 FEMALE ADAPTE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Male to 2.92mm Female Adapter - LD RoHS: Compliant | 0 |
|
$100.7600 / $190.9400 | Buy Now |
DISTI #
ASVSF1112-6025
|
Interstate Connecting Components | SMP MALE TO 2.92 FEMALE ADAPTE | 0 |
|
Buy Now | |
DISTI #
SF1112-6025
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$86.5800 / $107.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1112-6025
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1112-6025
Amphenol SV Microwave
RF Connector Adapter, 2.92MM-SMP, Jack-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | 2.92MM-SMP | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.3 |