-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMA-SVK, Jack-jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7374
|
Newark | Rf Adaptor, 2.92Mm Jack-Sma Jack, 50 Ohm, Convert From Coax Type:2.92Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave SF1115-6005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$91.4800 / $109.2800 | Buy Now |
DISTI #
SF1115-6005-ND
|
DigiKey | CONN ADAPT 2.92MM JCK TO SMA JCK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
58 In Stock |
|
$94.2715 / $116.9800 | Buy Now |
DISTI #
ASVSF1115-6005
|
Heilind Electronics | 2.92MM FEMALE TO SMA FEMALE AD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Female to SMA Female Adapter RoHS: Compliant |
15 In Stock |
|
$63.9100 / $105.7100 | Buy Now |
DISTI #
ASVSF1115-6005
|
Interstate Connecting Components | 2.92MM FEMALE TO SMA FEMALE AD | 0 |
|
Buy Now | |
DISTI #
SF1115-6005
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$66.6500 / $89.1000 | Buy Now |
DISTI #
3773824
|
element14 Asia-Pacific | RF ADAPTOR, 2.92MM JACK-SMA JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$91.1453 / $108.8836 | Buy Now |
DISTI #
3773824
|
Farnell | RF ADAPTOR, 2.92MM JACK-SMA JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 13 |
|
$98.4453 / $117.6045 | Buy Now |
|
Master Electronics | 2.92mm Female to SMA Female Adapter RoHS: Compliant |
15 In Stock |
|
$63.9100 / $105.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1115-6005
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1115-6005
Amphenol SV Microwave
RF Connector Adapter, SMA-SVK, Jack-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | SMA-SVK | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
VSWR | 1.2 |