Part Details for SF1115A by Murata Connectivity
Overview of SF1115A by Murata Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SF1115A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 |
|
$10.7760 / $12.1230 | Buy Now |
Part Details for SF1115A
SF1115A CAD Models
SF1115A Part Data Attributes:
|
SF1115A
Murata Connectivity
Buy Now
Datasheet
|
Compare Parts:
SF1115A
Murata Connectivity
1 FUNCTIONS, 199MHz, SAW FILTER, ROHS COMPLIANT, CERAMIC, CASE SM9171-10, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 199 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 7 dB | |
Length | 9.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Impedance | 400 OHM Ω | |
Width | 7.4 mm |