-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2200
|
Newark | 1.85Mm Jack-2.92Mm Plug Adapter, 50 Ohm, Convert From Coax Type:1.85Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:2.92Mm Coaxial, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm Rohs Compliant: Yes |Amphenol Sv Microwave SF1133-6019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$216.6700 | Buy Now |
DISTI #
1678-SF1133-6019-ND
|
DigiKey | 2.92MM MALE TO 1.85MM FEMALE ADA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
79 In Stock |
|
$247.3955 / $279.0200 | Buy Now |
DISTI #
ASVSF1133-6019
|
Heilind Electronics | 2.92MM M TO 1.85MM F ADPTR INDIVIDUAL - TRAY (PACK FILL Q | Americas - 0 in Stock |
|
$240.3049 / $280.1460 | Buy Now |
|
Onlinecomponents.com | 2.92mm Male to 1.85mm Female Adapter RoHS: Compliant |
10 In Stock |
|
$247.8700 / $267.0500 | Buy Now |
DISTI #
62328360
|
Verical | Conn 1.85mm-2.92mm Adapter 0Hz to 40GHz 50Ohm ST RCP/PL Gold Over Nickel Tray Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 9 |
|
$312.6568 / $329.2848 | Buy Now |
DISTI #
ASVSF1133-6019
|
Interstate Connecting Components | 2.92MM M TO 1.85MM F ADPTR INDIVIDUAL - TRAY (PACK FILL Q | 0 |
|
$240.3049 / $280.1460 | Buy Now |
|
Master Electronics | 2.92mm Male to 1.85mm Female Adapter RoHS: Compliant |
10 In Stock |
|
$247.8700 / $267.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy