-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9741
|
Newark | Rf Adapter, Smps Rp Plug-Plug, 50 Ohm, Convert From Coax Type:Smps Rp, Convert From Gender:Plug, Convert To Coax Type:Smps Rp, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave SF1138-6020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$65.2800 / $81.0200 | Buy Now |
DISTI #
1678-SF1138-6020-ND
|
DigiKey | VITA 67.3 PLUG-IN ADAPTER SMPS F Min Qty: 1 Lead time: 15 Weeks Container: Tray |
59 In Stock |
|
$61.5470 / $76.3700 | Buy Now |
DISTI #
ASVSF1138-6020
|
Heilind Electronics | Americas - 10 in Stock |
|
$62.3847 / $67.6567 | Buy Now | |
|
Onlinecomponents.com | VITA 67.3 Plug-in Adapter SMPS FD to SB RoHS: Compliant | 0 |
|
$54.4900 / $111.2000 | Buy Now |
DISTI #
ASVSF1138-6020
|
Interstate Connecting Components | 31 |
|
$62.3847 / $67.6567 | Buy Now | |
DISTI #
SF1138-6020
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 50 | 0 |
|
$50.3400 / $58.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1138-6020
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1138-6020
Amphenol SV Microwave
RF Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF CONNECTOR ADAPTER |