-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, BMA-SMA, Jack-plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7430
|
Newark | Bma Female To Sma Male Adapter/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF1157-6013 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9700 / $57.6900 | Buy Now |
DISTI #
SF1157-6013-ND
|
DigiKey | CONN ADAPT BMA JACK TO SMA PLUG Min Qty: 1 Lead time: 15 Weeks Container: Bag |
587 In Stock |
|
$53.8100 | Buy Now |
DISTI #
ASVSF1157-6013
|
Heilind Electronics | BMA FEMALE TO SMA MALE ADAPTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BMA Female to SMA Male Adapter RoHS: Compliant |
50 In Stock |
|
$49.6000 / $75.7800 | Buy Now |
DISTI #
69201409
|
Verical | Conn BMA-SMA Adapter 0Hz to 22GHz 50Ohm ST Cable Mount F/M Gold Over Nickel Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 48 |
|
$78.0658 / $95.0816 | Buy Now |
DISTI #
ASVSF1157-6013
|
Interstate Connecting Components | BMA FEMALE TO SMA MALE ADAPTER | 0 |
|
Buy Now | |
DISTI #
SF1157-6013
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 50 | 0 |
|
$48.7200 / $56.2900 | Buy Now |
|
Master Electronics | BMA Female to SMA Male Adapter RoHS: Compliant |
50 In Stock |
|
$49.6000 / $75.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1157-6013
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1157-6013
Amphenol SV Microwave
RF Connector Adapter, BMA-SMA, Jack-plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | BMA-SMA | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU ON NI,AU ON NI | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz |