-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9236
|
Newark | Rf Coaxial, Smp Plug, 50 Ohm, Panel, Connector Type:Smp Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Compression, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave SF1211-60193 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$8.4200 | Buy Now |
DISTI #
SF1211-60193-ND
|
DigiKey | CONN SMP PLUG STR 50 OHM SMD Min Qty: 100 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.7023 | Buy Now |
DISTI #
ASVSF1211-60193
|
Heilind Electronics | SMP MALE SOLDERLESS PCB COMPRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Male Solderless PCB Compression Mount Connector - 2 Hole (Stripline) RoHS: Compliant | 0 |
|
$27.7200 / $58.0600 | Buy Now |
DISTI #
ASVSF1211-60193
|
Interstate Connecting Components | SMP MALE SOLDERLESS PCB COMPRE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1211-60193
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1211-60193
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Additional Feature | VSWR MAX AT: 26.5 GHZ | |
Body Breadth | 0.222 inch | |
Body Depth | 0.241 inch | |
Body Diameter | 0.164 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insertion Loss | 0.255 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |