-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.92MM JCK 50OHM W/4.76MM SCREWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4428
|
Newark | Rf Coaxial, 2.92Mm Jack, 50 Ohm, Panel, Connector Type:2.92Mm Connector, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Compression, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave SF1521-60070-1S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8200 | Buy Now |
DISTI #
SF1521-60070-1S-ND
|
DigiKey | CONN 2.92MM JACK STR 50 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
489 In Stock |
|
$30.2615 / $40.8600 | Buy Now |
DISTI #
ASVSF1521-60070-1S
|
Heilind Electronics | 2.92MM FEMALE SOLDERLESS PCB C INDIVIDUAL BAG | Americas - 9 in Stock |
|
$27.6336 / $33.2690 | Buy Now |
|
Onlinecomponents.com | 2.92mm Female Solderless PCB Compression Mount Connector - 2 Hole - with 4.76mm Screws (CPW / Microstrip) RoHS: Compliant |
76 In Stock |
|
$26.5800 / $38.5000 | Buy Now |
DISTI #
57918138
|
Verical | Conn 2.92mm 0Hz to 40GHz 50Ohm Compression ST SMD F Gold Over Nickel Bag Min Qty: 2 Package Multiple: 1 Date Code: 2114 | Americas - 73 |
|
$35.9462 / $48.3061 | Buy Now |
DISTI #
ASVSF1521-60070-1S
|
Interstate Connecting Components | 2.92MM FEMALE SOLDERLESS PCB C INDIVIDUAL BAG | 28 |
|
$27.6336 / $33.2690 | Buy Now |
DISTI #
SF1521-60070-1S
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$26.1000 / $28.6000 | Buy Now |
DISTI #
3224984
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.5329 / $32.4636 | Buy Now |
DISTI #
3224984
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.4646 / $33.1492 | Buy Now |
DISTI #
SF1521-60070-1S
|
FDH Electronics | Connector Min Qty: 1 | 7 |
|
$20.5100 / $27.2220 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1521-60070-1S
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1521-60070-1S
Amphenol SV Microwave
2.92MM JCK 50OHM W/4.76MM SCREWS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Breadth | 0.222 inch | |
Body Depth | 0.31 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 2.92MM CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insertion Loss | 0.253 dB | |
Insulator Material | POLYETHERIMIDE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.23 |