-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, Jack-plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2735
|
Newark | Sma Female To Male Adapter |Amphenol Sv Microwave SF2997-6003 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$23.7100 | Buy Now |
DISTI #
41AC9174
|
Newark | Rf Coax Adapter, Sma Plug- Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave SF2997-6003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$6.0000 | Buy Now |
DISTI #
43AC7522
|
Newark | Rf Adaptor, Sma Plug-Jack, 50 Ohm, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Sv Microwave SF2997-6003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$22.9400 / $26.4700 | Buy Now |
DISTI #
SF2997-6003-ND
|
DigiKey | CONN ADAPT PLUG-JACK SMA 50 OHM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
480 In Stock |
|
$23.7996 / $32.1400 | Buy Now |
DISTI #
ASVSF2997-6003
|
Heilind Electronics | SMA FEMALE TO MALE ADAPTER INDIVIDUAL BAG | Americas - 81 in Stock |
|
$24.1269 / $26.1659 | Buy Now |
|
Onlinecomponents.com | SMA Female to Male Adapter RoHS: Compliant |
115 In Stock |
|
$16.1700 / $29.0300 | Buy Now |
DISTI #
ASVSF2997-6003
|
Interstate Connecting Components | SMA FEMALE TO MALE ADAPTER INDIVIDUAL BAG | 243 |
|
$24.1269 / $26.1659 | Buy Now |
DISTI #
SF2997-6003
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$17.5000 / $22.4900 | Buy Now |
|
Master Electronics | SMA Female to Male Adapter RoHS: Compliant |
115 In Stock |
|
$16.1700 / $29.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF2997-6003
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF2997-6003
Amphenol SV Microwave
RF SMP Connector, Jack-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | SMA-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
VSWR | 1.14 |