Part Details for SF3321-60006 by Amphenol SV Microwave
Overview of SF3321-60006 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF3321-60006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7542
|
Newark | 1.85Mm Female Connector For .085 Cable/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 50) - (Bulk Piece Parts: 1X Body Insert (P/N: 041-33-011), 1X Ferrule (P/N: 052-33-010), 1X Clamp Nut (P/N: 029-27-006)) |Amphenol Sv Microwave SF3321-60006 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.2700 / $125.3500 | Buy Now |
DISTI #
SF3321-60006-ND
|
DigiKey | CONN 1.85MM JACK STR 50 OHM Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$133.0206 / $155.9600 | Buy Now |
DISTI #
ASVSF3321-60006
|
Heilind Electronics | 1.85MM FEMALE CONNECTOR FOR .0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.85mm Female Connector for .085 Cable RoHS: Compliant | 0 |
|
$111.2700 / $210.8600 | Buy Now |
DISTI #
ASVSF3321-60006
|
Interstate Connecting Components | 1.85MM FEMALE CONNECTOR FOR .0 | 0 |
|
Buy Now | |
DISTI #
SF3321-60006
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$95.6000 / $118.7800 | Buy Now |