-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6346
|
Newark | 1.85Mm Female Solderless Litetouch Pcb Connector, 2 Hole, With 4.76Mm Screws (Cpw/Microstrip)/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 100) - (Bulk Piece Parts: 2X Screw (P/N: 91400A035)) |Amphenol Sv Microwave SF3321-60032-1S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.7400 / $168.6300 | Buy Now |
DISTI #
1678-SF3321-60032-1S-ND
|
DigiKey | 1.85MM FEMALE SOLDERLESS LITETOU Min Qty: 1 Lead time: 15 Weeks Container: Tray |
7 In Stock |
|
$123.4720 / $144.7600 | Buy Now |
DISTI #
ASVSF3321-60032-1S
|
Heilind Electronics | 1.85MM FEMALE SOLDERLESS LITET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.85mm Female Solderless LiteTouch PCB Connector, 2 Hole, with 4.76mm Screws (CPW / Microstrip) RoHS: Compliant | 0 |
|
$103.2800 / $195.7200 | Buy Now |
DISTI #
ASVSF3321-60032-1S
|
Interstate Connecting Components | 1.85MM FEMALE SOLDERLESS LITET | 0 |
|
Buy Now | |
DISTI #
SF3321-60032-1S
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$88.7500 / $110.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy