Part Details for SF34 by Kuwait Semiconductor Co Ltd
Overview of SF34 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF34
SF34 CAD Models
SF34 Part Data Attributes:
|
SF34
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF34
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 3A, 200V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF34
This table gives cross-reference parts and alternative options found for SF34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM304-T | Rectifier Diode, | Rectron Semiconductor | SF34 vs EFM304-T |
EFM304L-W | Rectifier Diode, | Rectron Semiconductor | SF34 vs EFM304L-W |
EFM304-W | Rectifier Diode, | Rectron Semiconductor | SF34 vs EFM304-W |
EFM304V-W | Rectifier Diode, | Rectron Semiconductor | SF34 vs EFM304V-W |
SKL320C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Viking Tech Corp | SF34 vs SKL320C |
EFM304L | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | SF34 vs EFM304L |
RS3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | SF34 vs RS3D |
ES3DSMB | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, | Diotec Semiconductor AG | SF34 vs ES3DSMB |
ES3DV-W | Rectifier Diode, | Rectron Semiconductor | SF34 vs ES3DV-W |
ES3DV-T | Rectifier Diode, | Rectron Semiconductor | SF34 vs ES3DV-T |