Part Details for SF34 by Mospec Semiconductor Corp
Overview of SF34 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF34
SF34 CAD Models
SF34 Part Data Attributes:
|
SF34
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SF34
Mospec Semiconductor Corp
3A, 200V, SILICON, RECTIFIER DIODE, DO-201AD,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF34
This table gives cross-reference parts and alternative options found for SF34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR3DS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SF34 vs SDR3DS |
SDR3DSMSS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SF34 vs SDR3DSMSS |
SHF1302SMS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SF34 vs SHF1302SMS |
SDR3DTXV | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SF34 vs SDR3DTXV |
SDR3DSMSTXV | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SF34 vs SDR3DSMSTXV |
SDR3DSMS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SF34 vs SDR3DSMS |
SDR3DTX | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SF34 vs SDR3DTX |
SDR3DSMSTX | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SF34 vs SDR3DSMSTX |