Part Details for SF34 by Transpro Electronics Corp
Overview of SF34 by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SF34
SF34 CAD Models
SF34 Part Data Attributes:
|
SF34
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SF34
Transpro Electronics Corp
Rectifier Diode, 1 Element, 3A, 200V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SF34
This table gives cross-reference parts and alternative options found for SF34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS320HV7G | Rectifier Diode, | Taiwan Semiconductor | SF34 vs SS320HV7G |
MURS320-HF-T | Rectifier Diode, | Rectron Semiconductor | SF34 vs MURS320-HF-T |
MURS320BV-HF-T | Rectifier Diode, | Rectron Semiconductor | SF34 vs MURS320BV-HF-T |
MURS320B-W | Rectifier Diode, | Rectron Semiconductor | SF34 vs MURS320B-W |
MUR320SHM6G | Rectifier Diode, | Taiwan Semiconductor | SF34 vs MUR320SHM6G |
MURS320 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC, 2 PIN | Galaxy Microelectronics | SF34 vs MURS320 |
MUR320SB | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SF34 vs MUR320SB |
MURS320BV-W | Rectifier Diode, | Rectron Semiconductor | SF34 vs MURS320BV-W |
MUR320SHV6G | Rectifier Diode, | Taiwan Semiconductor | SF34 vs MUR320SHV6G |
SS320HV6G | Rectifier Diode, | Taiwan Semiconductor | SF34 vs SS320HV6G |