Part Details for SF36G R0 by Taiwan Semiconductor
Overview of SF36G R0 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF36G R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-SF36GR0
|
Mouser Electronics | Rectifiers 35ns 3A 400V Super F ast Recovery Rect RoHS: Compliant | 360 |
|
$0.2170 / $0.6700 | Buy Now |
Part Details for SF36G R0
SF36G R0 CAD Models
SF36G R0 Part Data Attributes:
|
SF36G R0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SF36G R0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |