Part Details for SF36GHA0G by Taiwan Semiconductor
Overview of SF36GHA0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SF36GHA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF36GHA0G-ND
|
DigiKey | DIODE GEN PURP 400V 3A DO201AD Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SF36GHA0G
SF36GHA0G CAD Models
SF36GHA0G Part Data Attributes:
|
SF36GHA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF36GHA0G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Diode Type | RECTIFIER DIODE | |
Terminal Finish | PURE TIN |