Part Details for SF526S/11PC35/11PC35/24IN by HUBER+SUHNER
Overview of SF526S/11PC35/11PC35/24IN by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF526S/11PC35/11PC35/24IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9176
|
Newark | Rf Cable, 3.5Mm Plug-3.5Mm Plug, 24" Rohs Compliant: Yes |Huber+Suhner SF526S/11PC35/11PC35/24IN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$626.1500 / $769.0300 | Buy Now |
DISTI #
3628-SF526S/11PC35/11PC35/24IN-ND
|
DigiKey | CBL ASSY 3.5MM PLUG TO PLUG 24" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
4 In Stock |
|
$648.2510 / $699.5500 | Buy Now |
DISTI #
455-SF526S11PCPC3524
|
Mouser Electronics | RF Test Cables Testcable ruggedized 26.5GHz SF526S 3.5 M/3.5 M 24inch (610mm) RoHS: Compliant | 11 |
|
$661.2200 / $667.5200 | Buy Now |
|
Onlinecomponents.com | Microwave Test Assemblies - 3.5mm (male) - 3.5mm (male) - 50 Ohm - 26.5 GHz - 24in | 0 |
|
$453.7700 / $659.7800 | Buy Now |
Part Details for SF526S/11PC35/11PC35/24IN
SF526S/11PC35/11PC35/24IN CAD Models
SF526S/11PC35/11PC35/24IN Part Data Attributes:
|
SF526S/11PC35/11PC35/24IN
HUBER+SUHNER
Buy Now
|
Compare Parts:
SF526S/11PC35/11PC35/24IN
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |