Part Details for SF550S/11SK/11SK/1500MM by HUBER+SUHNER
Overview of SF550S/11SK/11SK/1500MM by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF550S/11SK/11SK/1500MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6042
|
Newark | Rf Cable, 2.92Mm Plug-2.92Mm Plug, 1.5M Rohs Compliant: Yes |Huber+Suhner SF550S/11SK/11SK/1500MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$878.5700 / $1,011.5100 | Buy Now |
DISTI #
3628-SF550S/11SK/11SK/1500MM-ND
|
DigiKey | CBL ASSY 2.92MM PLUG-PLUG 4.9' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$930.1000 | Buy Now |
DISTI #
455-550S11SK11SK1500
|
Mouser Electronics | RF Cable Assemblies 11 SK male/male 1500mm | 0 |
|
$930.0900 | Order Now |
|
Onlinecomponents.com | Microwave Test Assemblies - 2.92mm (male) - 2.92mm (male) - 50 Ohm - 40 GHz - 1500mm | 0 |
|
$731.6200 / $894.4300 | Buy Now |