Part Details for SF7982-18PG-300 by Switchcraft Conxall
Overview of SF7982-18PG-300 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF7982-18PG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7278
|
Newark | Circular Connector, 18Pos, Rcpt, Solder, Product Range:Mini-Con-X Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:18Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall SF7982-18PG-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$11.4500 | Buy Now |
DISTI #
468-SF7982-18PG-300-ND
|
DigiKey | CONN RCPT MALE 18POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$43.0400 | Buy Now |
DISTI #
502-SF7982-18PG-300
|
Mouser Electronics | Standard Circular Connector SF MINI PANEL 18 #26 PIN SOLDER RoHS: Compliant | 19 |
|
$43.3800 / $43.4400 | Buy Now |
DISTI #
72042820
|
RS | Connector, Circular, Shielded Mini-Con-X, Panel, 18 #26 Pin Solder | Conxall SF7982-18PG-300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6400 / $53.9600 | RFQ |
DISTI #
CXASF7982-18PG-300
|
Heilind Electronics | 18 #26 PIN SOLDER SHIELDED MINI-CON-X,PNL | Americas - 18 in Stock |
|
$47.4098 / $60.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.9500 / $64.5500 | Buy Now |
DISTI #
SF798218PG300
|
TTI | Standard Circular Connector SF PANEL MNT 18P PIN SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$48.2000 | Buy Now |
DISTI #
CXASF7982-18PG-300
|
Interstate Connecting Components | 18 #26 PIN SOLDER SHIELDED MINI-CON-X,PNL | 6 |
|
$47.4098 / $60.2500 | Buy Now |
DISTI #
000000000006093066
|
Sager | Standard Circular Connector SF MINI PANEL 18 #26 PIN SOLDER Min Qty: 25 | 0 |
|
$37.7100 / $56.8800 | Buy Now |