Part Details for SF90-90X by Shenzhen Shaoxin Electronics Co Ltd
Overview of SF90-90X by Shenzhen Shaoxin Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF90-90X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5kA ��20% 90V 3 SMD,5x7.6mm Gas Discharge Tube (GDT) ROHS | 230 |
|
$0.1615 / $0.3192 | Buy Now |
|
LCSC | 5kA 20% 90V 3 SMD5x7.6mm Gas Discharge Tube (GDT) ROHS | 230 |
|
$0.1648 / $0.3257 | Buy Now |